GENERAL DEVICES C-300-S-422-RC-3S TELESCOPING SLIDE, 23IN, STEEL
Sign in to ask questions about the General Devices C-300-S-422-RC-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Devices C-300-S-422-RC-3S technical specifications.
| Package/Case | 300 |
| Length | 22inch |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for General Devices C-300-S-422-RC-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
