TELESCOPING SLIDE, 20IN, STEEL; Length:20; Extended Length:20; Bearing Style:Ball; Carrying Capacity:1140lb; Body Color:Grey; Enclosure Material:Steel; Features:Extra Heavy Duty Bottom Mount ;RoHS Compliant: Yes
General Devices D-1054-20 technical specifications.
| Length | 508mm |
| RoHS | Compliant |
No datasheet is available for this part.
