FRONT PANEL, CABINET, 3.47INX19IN, ALUMINUM; Panel Material:Aluminium; Body Color:Transparent; For Use With:D-4001 Utility Chassis; External Height - Metric:88mm; External Width - Metric:483mm; External Height - Imperial:3.47 ;RoHS Compliant: Yes
General Devices FPA-3 technical specifications.
| Package/Case | Aluminum |
| Mount | Panel |
| RoHS | Compliant |
No datasheet is available for this part.