CHASSIS PLATE; Accessory Type:Chassis Plate; For Use With:D-4001 1.75 Utility Chassis; Body Color:Transparent; Enclosure Material:Aluminium; External Depth:0.5; External Height:12.61; External Width:16.86; Material:Aluminum ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Material | Aluminium |
| Mount | External |
| Thickness | 2.29mm |
| RoHS | Compliant |