
CHASSIS PLATE; Accessory Type:Chassis Plate; For Use With:D-4001 1.75 Utility Chassis; Body Color:Transparent; Enclosure Material:Aluminium; External Depth:0.5; External Height:16.86; External Width:16.86; Material:Aluminum ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
General Devices SPA-17 technical specifications.
| Body Color | Clear |
| Package/Case | Aluminum |
| Height | 16.86inch |
| Material | Aluminium |
| Mount | Chassis |
| Thickness | 0.09inch |
| Width | 16.86inch |
| RoHS | Compliant |
No datasheet is available for this part.
