
CHASSIS PLATE; Accessory Type:Utility Chassis Component; For Use With:D-4001 1.75 Utility Chassis; Body Color:Transparent; Body Material:Aluminum; Enclosure Coating:Etch & Clear Chromate; Enclosure Material:Aluminium ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
General Devices SPA-21 technical specifications.
| Body Color | Clear |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Material | Aluminium |
| Mount | Chassis |
| Thickness | 2.29mm |
| RoHS | Compliant |
No datasheet is available for this part.