
The 1N4003-E3/54 is a 200V 1A through hole rectifier diode from General Instruments. It features a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. The diode has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 5uA. It is packaged in a tape and reel format and is lead free.
General Instruments 1N4003-E3/54 technical specifications.
| Capacitance | 15pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Polarity | Standard |
| DC Rated Voltage | 200V |
| Width | 2.7mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments 1N4003-E3/54 to view detailed technical specifications.
No datasheet is available for this part.
