1N4005-E3/54,1A,600V,STD,SILAS TIC RECT, A/S,52.4MM H/T 13P
General Instruments 1N4005-E3/54 technical specifications.
| Capacitance | 15pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 600V |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments 1N4005-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.