The 1N5822-E3/54 diode from General Instruments is a single-element axial package through-hole mount device. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The diode can handle a maximum repetitive reverse voltage of 40V and a maximum reverse current of 2mA. It is rated for a maximum forward surge current of 80A and a DC rated voltage of 40V.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Mount | Through Hole |
| Output Current | 3A |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 40V |
| Width | 5.8mm |
| RoHS | Unconfirmed |