
The FES8GT-E3/45 rectifier diode from General Instruments has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 400V and a peak non-repetitive surge current of 125A. The diode has a reverse recovery time of 50ns and a maximum reverse current of 10uA. It is packaged in a rail/Tube format for through hole mounting.
Sign in to ask questions about the General Instruments FES8GT-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Instruments FES8GT-E3/45 technical specifications.
| Forward Current | 8A |
| Height | 8.89mm |
| Length | 10.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Recovery Time | 50ns |
| Width | 4.7mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments FES8GT-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.