Diode Rectifier Bridge Single 200V 25A 4-Pin Case GBPC-W Bulk
General Instruments GBPC2502W-E4/51 technical specifications.
| Capacitance | 300pF |
| Lead Free | Lead Free |
| Output Current | 25A |
| Packaging | Tray |
| RoHS | Unconfirmed |
No datasheet is available for this part.