General Instruments GBPC2504-E4/51 technical specifications.
| Capacitance | 300pF |
| Lead Free | Lead Free |
| Output Current | 25A |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments GBPC2504-E4/51 to view detailed technical specifications.
No datasheet is available for this part.