
General Instruments GBPC2506W-E4/51 technical specifications.
| Capacitance | 300pF |
| Forward Current | 25A |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Output Current | 25A |
| Packaging | Tray |
| Width | 28.8mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments GBPC2506W-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.