Diode, Bridge Rectifier, Standard, Vr 600V, If 35A, Pkg GBPC, Config Single Phase
Checking distributor stock and pricing after the page loads.
| Capacitance | 300pF |
| Element Configuration | Single |
| Forward Current | 35A |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Output Current | 35A |
| Packaging | Bulk |
| Width | 28.8mm |
| RoHS | Unconfirmed |