Diode Rectifier Bridge Single 800V 35A 4-Pin Case GBPC Bulk
Checking distributor stock and pricing after the page loads.
General Instruments GBPC3508-E4/51 technical specifications.
| Capacitance | 300pF |
| Lead Free | Lead Free |
| Output Current | 35A |
| Packaging | Box |
| RoHS | Unconfirmed |
No datasheet is available for this part.