
The GSIB2560-E3/45 diode bridge rectifier from General Instruments features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 10uA. The diode measures 30mm in length, 20mm in height, and 4.6mm in width. It is available in a rail/tube packaging and is lead free.
Sign in to ask questions about the General Instruments GSIB2560-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Instruments GSIB2560-E3/45 technical specifications.
| Current Rating | 25A |
| Forward Current | 3.5A |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Width | 4.6mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments GSIB2560-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
