
The GSIB2580-E3/45 is a through hole diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage rating of 800V and a maximum reverse current of 10uA. The diode can handle a maximum forward surge current of 350A and has a forward current rating of 3.5A. It is available in a rail/tube packaging and has a lead-free composition.
Sign in to ask questions about the General Instruments GSIB2580-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Instruments GSIB2580-E3/45 technical specifications.
| Current Rating | 20A |
| Forward Current | 3.5A |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Width | 4.6mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments GSIB2580-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
