SB540 Series 40 V 5 A Through Hole Schottky Barrier Rectifier - DO-201AD
General Instruments SB540-E3/54 technical specifications.
| Lead Free | Lead Free |
| Output Current | 5A |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS | Unconfirmed |
No datasheet is available for this part.