The SGL41-40-E3/96 is a single-element diode with a maximum operating temperature range of -55°C to 125°C. It has a maximum repetitive reverse voltage rating of 40V and a maximum reverse current of 500uA. The diode is designed for surface mount applications and is packaged on a tape and reel. It can handle a peak non-repetitive surge current of 30A and has a lead-free construction.
Checking distributor stock and pricing after the page loads.
General Instruments SGL41-40-E3/96 technical specifications.
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.67mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Width | 2.67mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.