
The SMBJ10CA-E3/52 is a surface mount bidirectional diode from General Instruments with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a minimum breakdown voltage of 11.1V and a maximum reverse leakage current of 10uA. The diode is packaged in an SMB case and is lead free. It is compliant with Reach SVHC regulations and is available on tape and reel.
Sign in to ask questions about the General Instruments SMBJ10CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Instruments SMBJ10CA-E3/52 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 10V |
| Width | 3.94mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments SMBJ10CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.