
Diode Transient Voltage Suppressor Single Bi Directional 15
Sign in to ask questions about the General Instruments SMBJ15CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Instruments SMBJ15CA-E3/52 technical specifications.
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 15V |
| DC Rated Voltage | 15V |
| Width | 3.94mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments SMBJ15CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
