The SMBJ24A-E3/52 is a surface mount unidirectional transient voltage suppressor from General Instruments. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a peak pulse power of 600W and a peak pulse current of 15.4A. It is available in an SMB package and is lead free.
General Instruments SMBJ24A-E3/52 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 24V |
| DC Rated Voltage | 24V |
| Width | 3.94mm |
| RoHS | Compliant |
No datasheet is available for this part.