
Diode Transient Voltage Suppressor Single Bi Directional 24
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the General Instruments SMBJ24CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 2.24mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 24V |
| Width | 3.94mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments SMBJ24CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
