
Transient Voltage Suppressor, Tvs, Transzorb Smbj Series, Unidirectional, 33 V, Do-214Aa, 2, 36.7 V
General Instruments SMBJ33A-E3/52 technical specifications.
| Package/Case | SMB |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Packaging | Cut Tape |
| Width | 3.94mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.
