
Diode Transient Voltage Suppressor (TVS) Single Bi-Dir 36V 6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the General Instruments SMBJ36CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Width | 3.94mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments SMBJ36CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
