
The SMBJ5.0CA-E3/52 is a surface mount transient voltage suppressor from General Instruments. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is rated for a peak pulse power of 600W and a peak pulse current of 65.2A. It has a reverse standoff voltage of 5V and a DC rated voltage of 5V.
Sign in to ask questions about the General Instruments SMBJ5.0CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Instruments SMBJ5.0CA-E3/52 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.6mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 5V |
| DC Rated Voltage | 5V |
| Width | 3.94mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments SMBJ5.0CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.