The SMBJ6.5CA-E3/52 is a bidirectional surface mount transient voltage suppressor from General Instruments. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device provides a peak pulse power of 600W and a peak pulse current of 53.6A. It is lead free and SVHC compliant. The SMBJ6.5CA-E3/52 is available in a tape and reel packaging with a surface mount package.
General Instruments SMBJ6.5CA-E3/52 technical specifications.
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.6A |
| Peak Pulse Power | 600W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 6.5V |
| Width | 3.94mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.