
The SMCJ15CA-E3/57T is a bidirectional transient voltage suppressor from General Instruments. It has a minimum breakdown voltage of 16.7V and a maximum operating temperature of 150°C. The device is designed for surface mount applications and is packaged in tape and reel. It can withstand a peak pulse current of 61.5A and a peak pulse power of 1.5kW. The SMCJ15CA-E3/57T is lead free and has a maximum reverse leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the General Instruments SMCJ15CA-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Instruments SMCJ15CA-E3/57T technical specifications.
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Power Dissipation | 6.5W |
| Reverse Standoff Voltage | 15V |
| DC Rated Voltage | 15V |
| Width | 6.22mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments SMCJ15CA-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.