
The SMCJ36A-E3/57T is a surface mount transient voltage suppressor from General Instruments, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a unidirectional direction and a maximum reverse leakage current of 1uA. The device is packaged in a lead-free SMC case and is available on tape and reel. It can withstand a peak pulse power of 1.5kW and a peak pulse current of 25.8A, with a power dissipation of 6.5W.
Sign in to ask questions about the General Instruments SMCJ36A-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Instruments SMCJ36A-E3/57T technical specifications.
| Package/Case | SMC |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Power Dissipation | 6.5W |
| Reverse Standoff Voltage | 36V |
| DC Rated Voltage | 36V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for General Instruments SMCJ36A-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.