
General Instruments SMCJ36CA-E3/57T technical specifications.
| Package/Case | SMC |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 2.42mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 36V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for General Instruments SMCJ36CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.