The SMCJ5.0A-E3/57T is a unidirectional Zener diode with a minimum breakdown voltage of 6.4V and a maximum reverse leakage current of 1mA. It is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a surface mount SMC package and is available on tape and reel. It is designed to dissipate a maximum power of 6.5W and has a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
General Instruments SMCJ5.0A-E3/57T technical specifications.
| Package/Case | SMC |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 163A |
| Peak Pulse Power | 1.5kW |
| Power Dissipation | 6.5W |
| Reverse Standoff Voltage | 5V |
| DC Rated Voltage | 5V |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.