
Diode Schottky 40 Volt 1A 2-Pin SMA Tape and Reel
General Instruments SS14-E3/61T technical specifications.
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| DC Rated Voltage | 40V |
| Width | 2.79mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments SS14-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
