
SSC54-E3/57T,5A,40V,SM SCHOTTK Y RECT, A/S, (SMC),16MM/T,7P
Sign in to ask questions about the General Instruments SSC54-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Instruments SSC54-E3/57T technical specifications.
| Package/Case | SMC |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Output Current | 5A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 175A |
| Polarity | Standard |
| DC Rated Voltage | 40V |
| Width | 6.22mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments SSC54-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
