
Diode Ultra Fast Recovery Rectifier 600 Volt 1A 2-Pin SMA Ta
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the General Instruments US1J-E3/61T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Instruments US1J-E3/61T technical specifications.
| Capacitance | 10pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Recovery Time | 75ns |
| DC Rated Voltage | 600V |
| Width | 2.79mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments US1J-E3/61T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
