
This diode features a capacitance of 10pF and a current rating of 1A. It is available in an SMA package and is designed for surface mount applications. The diode operates within a temperature range of -55°C to 150°C and is compliant with lead-free standards. It has a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 10uA.
Sign in to ask questions about the General Instruments US1M-E3/61T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Instruments US1M-E3/61T technical specifications.
| Capacitance | 10pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Recovery Time | 75ns |
| DC Rated Voltage | 1kV |
| Width | 2.79mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments US1M-E3/61T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
