Linear 72 mm FR4 3 LEDs (3000K 150 lm min) No Lens Connector
General Luminaire GLV91R74151/CN-LA03S30Q technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5650 K |
| Number of LEDs | 3 |
| RoHS | Compliant |
Download the complete datasheet for General Luminaire GLV91R74151/CN-LA03S30Q to view detailed technical specifications.
No datasheet is available for this part.