Linear 72 mm FR4 3 LED (4000 K 200 lm min) No Lens Connector
General Luminaire GLV91R74151/CN-LG03D40T technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 4000 K |
| Number of LEDs | 3 |
| RoHS | Compliant |
Download the complete datasheet for General Luminaire GLV91R74151/CN-LG03D40T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.