Circular 34mm MCPCB Light Engine, 12 Mid-Power LEDs (3000K, 650lm), Connector
General Luminaire GLV92C34341/20-GD12S30A technical specifications.
| Correlated Color Temperature (CCT) | 3000 K |
| Lead Free | Lead Free |
| Number of LEDs | 12 |
| RoHS | Compliant |
Download the complete datasheet for General Luminaire GLV92C34341/20-GD12S30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.