Circular 50 mm MCPCB 7 LEDs (3000K 80 lm min) No Lens Connector
General Luminaire GLV92C50501/CN-LB07S30L technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Number of LEDs | 7 |
| RoHS | Compliant |
Download the complete datasheet for General Luminaire GLV92C50501/CN-LB07S30L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.