Circular 63 mm MCPCB 9 LEDs (3000K 150 lm min) No Lens Connector
General Luminaire GLV92C63631/CN-LA09S30Q technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Lead Free | Lead Free |
| Number of LEDs | 9 |
| RoHS | Compliant |
Download the complete datasheet for General Luminaire GLV92C63631/CN-LA09S30Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.