Circular 63 mm MCPCB 9 LEDs (4000K 200 lm min) No Lens Connector
General Luminaire GLV92C63631/CN-LG09D40T technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 4000 K |
| Number of LEDs | 9 |
| RoHS | Compliant |
Download the complete datasheet for General Luminaire GLV92C63631/CN-LG09D40T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.