Circular 95 mm MCPCB 18 LEDs (3000K 80 lm min) No Lens Connector
General Luminaire GLV92C95951/CN-LB18S30L technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Number of LEDs | 18 |
| RoHS | Compliant |
Download the complete datasheet for General Luminaire GLV92C95951/CN-LB18S30L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.