GLV92RS4151 Series 12 V 4.2 W 350 mA 3045K Warm White 4 LED Assembly
General Luminaire GLV92RS4151/CN-LA04S30Q technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3045 K |
| Number of LEDs | 4 |
| RoHS | Compliant |
Download the complete datasheet for General Luminaire GLV92RS4151/CN-LA04S30Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.