6 Digital Fractional Caliper (Carbon Fiber)
Sign in to ask questions about the General Tools 146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Tools 146 technical specifications.
| Height | 1.75inch |
| Length | 12inch |
| Weight | 0.73lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for General Tools 146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.