
General Tools 505 technical specifications.
| Height | 0.5inch |
| Length | 11inch |
| Weight | 0.25lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for General Tools 505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
