General Tools 95622 technical specifications.
| Height | 1inch |
| Length | 8inch |
| Weight | 0.53lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for General Tools 95622 to view detailed technical specifications.
No datasheet is available for this part.