Schottky barrier plastic rectifier provides 1 A average forward current capability with a 20 V repetitive peak reverse voltage rating. The axial lead DO-204AL package is intended for low-voltage, high-frequency rectification, freewheeling, DC/DC converter, and polarity-protection circuits. The device uses a guardring structure for overvoltage protection and supports fast switching with low forward voltage drop.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Generic 1N5817 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | Schottky barrier rectifier |
| Repetitive Peak Reverse Voltage | 20V |
| RMS Reverse Voltage | 14V |
| DC Blocking Voltage | 20V |
| Average Forward Rectified Current | 1.0A |
| Peak Forward Surge Current | 25A |
| Maximum Instantaneous Forward Voltage | 0.45 at 1 AV |
| Maximum DC Reverse Current at 25 °C | 1mA |
| Maximum DC Reverse Current at 100 °C | 10mA |
| Typical Junction Capacitance | 110pF |
| Typical Thermal Resistance Junction to Ambient | 50°C/W |
| Operating Junction Temperature | -65 to 125°C |
| Storage Temperature | -65 to 150°C |
| Package | DO-204AL / DO-41 axial lead |
Download the complete datasheet for Generic 1N5817 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Generic 1N5817
Application note for LT1300/LT1301 micropower DC/DC converters. Covers high-efficiency battery-powered designs, including boost conversion and specialized driver circuits.