
Dual retriggerable monostable multivibrator provides two timing channels with direct reset control. The output pulse width is programmed with external resistance and capacitance and can be extended by retriggering the edge-triggered inputs. The 74HC version uses CMOS switching levels over a 2.0 V to 6.0 V supply range. Schmitt-trigger action on inputs except reset improves tolerance of slow input transitions. Package options include DHVQFN16, SO16, and TSSOP16 variants with operation specified from -40 °C to +125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Generic 74HC123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Dual retriggerable monostable multivibrator with reset |
| Supply voltage | 2.0 to 6.0V |
| Logic switching levels | CMOS |
| Output drive capability | ±5.2 to ±7.8mA |
| Propagation delay | 9.0 to 26ns |
| Operating ambient temperature | -40 to +125°C |
| Input trigger type | Active HIGH or active LOW edge-triggered inputs |
| Reset function | Direct reset terminates output pulse |
| Input hysteresis | Schmitt-trigger action on all inputs except reset |
| HBM ESD rating | >2000V |
| CDM ESD rating | >1000V |
| Latch-up performance | >100 per JESD 78 Class II Level BmA |
| Package options | DHVQFN16, SO16, TSSOP16 |
Download the complete datasheet for Generic 74HC123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Generic 74HC123
Detailed guide on measuring 16-bit DAC settling time using sampling techniques to avoid oscilloscope overdrive and ensure 15ppm accuracy.