Dual D-type positive-edge-triggered flip-flop provides two channels with clear and preset inputs. The HC CMOS logic family operates from a 2 V to 6 V supply range with standard CMOS inputs and push-pull outputs. The device supports up to 29 MHz clock frequency and operates over a -40 °C to 85 °C temperature range. Output drive ratings are 5.2 mA sink current and -5.2 mA source current, with maximum supply current specified at 40 µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Generic 74HC74 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of channels | 2 |
| Technology family | HC |
| Supply voltage minimum | 2V |
| Supply voltage maximum | 6V |
| Input type | Standard CMOS |
| Output type | Push-Pull |
| Maximum clock frequency | 29MHz |
| Maximum low-level output current | 5.2mA |
| Maximum high-level output current | -5.2mA |
| Maximum supply current | 40µA |
| Operating temperature range | -40 to 85°C |
| Features | Balanced outputs, high speed, positive input clamp diode |
Download the complete datasheet for Generic 74HC74 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Generic 74HC74
Application note detailing a circuit architecture using the AD5933 to measure loudspeaker impedance profiles, Thiele-Small parameters, and resonant frequencies from 10 Hz to 20 kHz.