Three-terminal adjustable shunt regulator provides precision voltage reference behavior with adjustable output regulation. The output voltage can be set from approximately 2.495 V to 36 V using two external resistors. The family supports up to 100 mA cathode current and has a typical dynamic output impedance of 0.2 ohm. Available grades provide 0.5%, 1%, or 2% initial reference-voltage accuracy, with operating temperature options extending to -40 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Generic TL431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device type | Adjustable precision shunt regulator |
| Number of terminals | 3 |
| Reference voltage | 2.495V |
| Initial accuracy | 0.5, 1, 2% |
| Minimum cathode current for regulation | 400µA |
| Adjustable output voltage minimum | 2.495V |
| Adjustable output voltage maximum | 36V |
| Maximum temperature coefficient | 92ppm/°C |
| Operating temperature range | -40 to 125°C |
| Maximum cathode/output current | 100mA |
| Typical dynamic output impedance | 0.2Ω |
| Commercial operating temperature range | 0 to 70°C |
| Industrial operating temperature range | -40 to 85°C |
Download the complete datasheet for Generic TL431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Generic TL431
Application note for a 120W SMPS demonstrator using the IDP2308 digital PFC-LLC controller, featuring 24V/3.5A and 12V/3A outputs for LED TV applications.